Manufacturer Part #
3460
Black RLTF3/4 Straight Through NPT Hubs Original Series-35 Liquid Tight Cordgrip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 3460 - Technical Attributes
Attributes Table
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 12.3mm |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.25
40
$1.24
100
$1.22
200
$1.21
400+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Cable Mount