text.skipToContent text.skipToNavigation

Manufacturer Part #

3858

Gray WCA 250-750 Adhesive-Back Mount HEYClip™ Locking Releasable Wire Clip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3858 - Technical Attributes
Attributes Table
Management Type: Clip
Color: Grey
Material: Nylon
Dimension: D  6.4mm
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$290.00
USD
Quantity
Unit Price
75
$0.305
150
$0.30
300
$0.295
750
$0.29
1,500+
$0.28
Product Variant Information section