text.skipToContent text.skipToNavigation

Manufacturer Part #

4154

Natural WHC 750 Open Mouth Heyco® Nylon Wire Harness Clamp

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 4154 - Technical Attributes
Attributes Table
Management Type: Clamps
Color: Natural
Material: Nylon
Dimension: D  5.2mm x L  32.5mm
Mounting Style: Screw Mount
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
100
$0.205
400
$0.20
1,250
$0.196
2,500+
$0.19
Product Variant Information section