Manufacturer Part #
4265
Natural MP-038x075-S8 Flat Screw Mount Heyco® Nytye®Mounting Platform
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 4265 - Technical Attributes
Attributes Table
| Management Type: | Wire Saddle |
| Color: | Natural |
| Material: | Nylon |
| Dimension: | L 9.5mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0739
2,000
$0.0724
3,000
$0.0716
4,000
$0.071
5,000+
$0.0692
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Screw Mount