text.skipToContent text.skipToNavigation

Manufacturer Part #

5061850001

Printable Tubing, Ladder, Military, 31 Shrink Ratio, White, Markers per Sleeve

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
TE Connectivity 5061850001 - Technical Attributes
Attributes Table
Color: White
Material: Polyolefin
Dimension: D  12.7mm x L  50mm
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1,000+
$1.39
Product Variant Information section