text.skipToContent text.skipToNavigation

Manufacturer Part #

966066-1

Insulated Ferrule AWG 23 Light Blue

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 966066-1 - Technical Attributes
Attributes Table
Management Type: Ferrule
Color: Blue
Material: Polypropylene
Contact Plating: Tin
Style: Insulated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$594.00
USD
Quantity
Unit Price
10,000
$0.0594
20,000
$0.0584
30,000+
$0.0574
Product Variant Information section