text.skipToContent text.skipToNavigation

Manufacturer Part #

CT003A

0.98 (25.00mm) 0.098 (2.50mm) 18 lbs (8.16 kg) Standard Locking Cable/ZIP Ties

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Essentra Components CT003A - Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Natural
Material: Nylon
Dimension: D  25mm x L  100mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$21.80
USD
Quantity
Unit Price
1,000
$0.0218
2,500
$0.0213
5,000
$0.021
10,000
$0.0206
20,000+
$0.0199
Product Variant Information section