text.skipToContent text.skipToNavigation

Manufacturer Part #

M3200GBH

LTCG Series Black Nylon 8.4 mm Liquid Tight Cord Grip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3200GBH - Technical Attributes
Attributes Table
Management Type: Cord Grips
Color: Black
Material: Nylon
Dimension: D  8.4mm x L  42.7mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$635.00
USD
Quantity
Unit Price
500+
$1.27
Product Variant Information section