text.skipToContent text.skipToNavigation

Manufacturer Part #

M3213

Black LTCG 11 Standard Thread Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3213 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  10.2mm x L  37.6mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,260.00
USD
Quantity
Unit Price
25
$0.93
50
$0.91
125
$0.89
250
$0.875
500+
$0.84
Product Variant Information section