text.skipToContent text.skipToNavigation

Manufacturer Part #

M3231

Black LTCG 1/2 Straight Through NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3231 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  11.4mm x L  42.3mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,087.50
USD
Quantity
Unit Price
1
$0.825
30
$0.80
100
$0.78
200
$0.765
500+
$0.725
Product Variant Information section