text.skipToContent text.skipToNavigation

Manufacturer Part #

M3241

LTCG Series Grey Nylon Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3241 - Technical Attributes
Attributes Table
Management Type: Cord Grips
Color: Grey
Material: Nylon
Dimension: D  15.2mm x L  70.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section