text.skipToContent text.skipToNavigation

Manufacturer Part #

M3818

Black LTSCG 875 Straight-Thru Snap-In Hubs-Tite Snap-In-2 Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3818 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  11.4mm x L  37.1mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$2,280.00
USD
Quantity
Unit Price
15
$1.61
30
$1.59
75
$1.57
150
$1.55
300+
$1.52
Product Variant Information section