text.skipToContent text.skipToNavigation

Manufacturer Part #

M4522

Black RLTCG 1-1/4 Straight-Thru NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M4522 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  25.9mm x L  68.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$221.00
USD
Quantity
Unit Price
50
$4.42
100
$4.37
150
$4.33
200+
$4.30
Product Variant Information section