text.skipToContent text.skipToNavigation

Manufacturer Part #

M4524

Black LTCG 1-1/4 Straight-Thru NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Heyco M4524 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  32mm x L  68.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
5
$4.60
20
$4.49
30
$4.46
75
$4.39
125+
$4.30
Product Variant Information section