text.skipToContent text.skipToNavigation

Manufacturer Part #

M4524GCJ-SM

Black SMCG 1-1/4 Multi-Hole NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M4524GCJ-SM - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  42.7mm x L  68.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$326.50
USD
Quantity
Unit Price
4
$6.68
15
$6.60
25
$6.57
50
$6.53
100+
$6.44
Product Variant Information section