text.skipToContent text.skipToNavigation

Manufacturer Part #

M4848

Black SCG 1375 Straight Thru Heyco® Snap-In Cordgrip Strain Relief

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M4848 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  25.4mm x L  52.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
Total
$678.00
USD
Quantity
Unit Price
300+
$2.26
Product Variant Information section