text.skipToContent text.skipToNavigation

Manufacturer Part #

M8439

Black RLTCG 1 Straight-Thru NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Heyco M8439 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  19.9mm x L  61.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
Total
$681.00
USD
Quantity
Unit Price
300+
$2.27
Product Variant Information section