text.skipToContent text.skipToNavigation

Manufacturer Part #

MWSSEB-1-01A-RT

MWSSEB Natural Nylon .375 inch Side Entry Micro Wire Saddle with Adhesive Base

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Essentra Components MWSSEB-1-01A-RT - Technical Attributes
Attributes Table
Management Type: Clip
Color: Natural
Material: Polyamide
Dimension: L  12.7mm
Pricing Section
Global Stock:
2,545
USA:
2,545
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
400
$0.21
1,250
$0.205
2,500+
$0.198
Product Variant Information section