text.skipToContent text.skipToNavigation

Manufacturer Part #

N-2B-BK

Clamp, Cable, 1/8 in., Black

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Essentra Components N-2B-BK - Technical Attributes
Attributes Table
Management Type: Clamps
Color: Black
Material: Polyamide
Mounting Style: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$75.70
USD
Quantity
Unit Price
250
$0.0772
500
$0.0757
1,250
$0.0738
3,000
$0.0721
7,500+
$0.069
Product Variant Information section