Manufacturer Part #
N-3
N-3 Natural Nylon .1875 inch Diameter Screw Mount Loop Cable Clamp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 1606 | ||||||||||
Product Specification Section
Essentra Components N-3 - Technical Attributes
Attributes Table
| Management Type: | Clamps |
| Color: | Natural |
| Material: | Nylon |
| Dimension: | D 4.8mm |
| Mounting Style: | Screw Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
400
$0.0504
1,000
$0.0492
2,000
$0.0483
4,000
$0.0474
10,000+
$0.0454
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag