text.skipToContent text.skipToNavigation

Manufacturer Part #

WITA-18L-M

Locking Cable Ties Nylon 6/6 UL94 5.91 Length

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Essentra Components WITA-18L-M - Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Natural
Material: Nylon
Dimension: L  150mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
7,066
USA:
7,066
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
1
Total
$20.93
USD
Quantity
Unit Price
750
$0.0279
1,500
$0.0274
3,000
$0.0269
7,500
$0.0263
15,000+
$0.0254
Product Variant Information section