text.skipToContent text.skipToNavigation

Manufacturer Part #

AC-1407

Aluminum 8 x 4.5 x 1.5 inch Chassis Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AC-1407 - Technical Attributes
Attributes Table
Type: Chassis
Color: Natural
Material: Aluminum
Dimension (Inch): L  8in x W  4.5in x H  1.5in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.90
USD
Quantity
Unit Price
2
$11.95
4
$11.86
15
$11.70
25
$11.63
50+
$11.46
Product Variant Information section