text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1302-A

AN Series Natural 4.53 x 2.56 x 1.18 in. Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AN-1302-A - Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Material: Aluminum
Dimension (Inch): L  4.53in x W  2.56in x H  1.18in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$26.85
USD
Quantity
Unit Price
3
$8.95
10
$8.84
20
$8.78
40
$8.73
75+
$8.61
Product Variant Information section