text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-2901

AN Series Aluminum 14.20 oz. NEMA 4X Box With HInged Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The AN NEMA 4X Box with Hinged Cover series offers a heavy duty die cast aluminum NEMA 1, 2, 4, 4X, 12 and 13 boxes with a hinged cover, increasing both adaptability and use.  The hinged cover alloys for easy access without risk or damage to the cover.  The external mounting brackets allow the box to be mounted on walls or panels without having to remove the cover and exposing the internal components to the environment.  The rugged aluminum alloy die cast box is NEMA4X and IP66 rated.  The gasketed covers attach with M4 stainless steel screws and can be easily machined and modified to your particular requirements.  It is available in a black powder coat finish.The AN-2901 is a 14.20 ounce NENA 4X box with a hinged cover.  It has a 4.54 inch X 3.88 inch X 2.19 inch X 1.60 inch external dimension and a 4.28 inch X 3.28 inch X 1.93 inch internal dimension
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.66
USD
Quantity
Unit Price
1
$38.66
3
$38.05
5
$37.78
10
$37.40
20+
$36.82
Product Variant Information section