text.skipToContent text.skipToNavigation

Manufacturer Part #

CU-1935-MB

CU Series Black 3.11 x 3.1 x 0.95 inch Plastic Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries CU-1935-MB - Technical Attributes
Attributes Table
Type: Box with Mounting Flange
Color: Black
Material: ABS Plastic
Dimension (Inch): L  3.11in x W  3.1in x H  0.95in
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
321
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.50
USD
Quantity
Unit Price
5
$5.50
15
$5.45
30
$5.41
50
$5.39
125+
$5.32
Product Variant Information section