Manufacturer Part #
CU-3008-A
CU Series 0.75 lb 7 x 5 x 3 inch Natural Finish Minibox
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries CU-3008-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries CU-3008-A - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Dimension (Inch): | L 7in x W 5in x H 3in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1
$12.34
4
$12.16
10
$12.05
25
$11.93
40+
$11.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg