Manufacturer Part #
CU-3240-MB
Black Plastic 3.337 x 2.462 x 1.1 inch Style I Box with Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Bud Industries CU-3240-MB - Technical Attributes
| Material: | ABS Plastic |
| Dimension (Inch): | L 3.337in x W 2.462in x H 1.1in |
Features & Applications
From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States. Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold. The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.
The CU Utility Box Style I provides a ABS plastic with UL94-5VA flammability rating box with mar-resistant textured surface. Available in a black finish, the flush mounted black colored screws improve the overall look. Molded-in mounting brackets are provided on catalog numbers having -MB suffix
The CU-3240-MB is a 2.60 ozs. 3.33 inch X 2.48 inch X 3.09 inch X 2.22 inch plastic box with molded-in mounting brackets.Available Packaging
Package Qty:
1 per Bulk