Manufacturer Part #
NBF-32346
NBF Series NEMA 27.55 x 19.68 x 9.84 inch Gray Plastic, ABS/PC Economy Enclosure
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries NBF-32346 - Product Specification
Bud Industries NBF-32346 - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 27.55in x W 19.68in x H 9.84in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$395.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk