text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-1577-BF

PB Series Black Plastic 3 x 2 x 1 inch Style C Potting Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PB-1577-BF - Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  3in x W  2in x H  1in
Features & Applications
The PB series potting boxes are available in 3 styles and a variety of sizes.  These low cost enclosures are made of tough, lightweight ABS thermoplastic with a flammability rating of UL94V-0. A suggested service temperature of -20C to +70 is recommended.The PB-1577-BF is a 3 ozs, 1.00” x 1.00” x 0.91” x 0.91” style C black finish potting box available with an optional PCB-1577-CN cover.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$542.50
USD
Quantity
Unit Price
3
$11.10
5
$11.05
20
$10.89
30
$10.85
75+
$10.69
Product Variant Information section