text.skipToContent text.skipToNavigation

Manufacturer Part #

PC-11491

PC Series Gray Plastic 6.13 x 8.7 x 3.935 inch Style F Potting Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PC-11491 - Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  6.13in x W  8.7in x H  3.935in
Features & Applications
The Plasticase Style F Series plastic boxes provide highly decorative and versatile, sloped plastic desktop enclosures in a variety of styles and sizes.  Constructed of high quality plastic materials, the boxes are available in three different versions – no-display, vertical, horizontal.The PC-11491 is a 8.70 inch x 6.15 inch x 3.94 inch no-display style F box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
276
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$31.96
USD
Quantity
Unit Price
2
$15.98
4
$15.86
10
$15.70
25
$15.53
40+
$15.34
Product Variant Information section