text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-11505-B

PC Series Black Textures Plastic 7.44 x 5.276 x 2.15 inch Style E Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PS-11505-B - Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  7.44in x W  5.276in x H  2.15in
Features & Applications
The PS Plastic Box Style E series offers a line of molded enclosures made from UL rated high impact plastics with a scratch resistance surface.  Styles E, F & G have square corners and provisions for mounting horizontal and vertical PCBs. ABS plastic, UL94-HB flammability rating, suggested service temperature -40C to 80C available in black or gray. The ps-11505-B is a 7.80 oz. 7.44 inch x 5.27 inch x 7.10 inch x 4.94 inch textured body with smooth insert style E black plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
203
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
3
$7.80
10
$7.71
20
$7.65
40
$7.60
75+
$7.50
Product Variant Information section