text.skipToContent text.skipToNavigation

Manufacturer Part #

PTQ-11036-C

Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11036-C

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Bud Industries PTQ-11036-C - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  193.29mm x W  134.87mm x H  100.08mm
Material: Polycarbonate
IP Rating: IP67
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
117
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$42.80
USD
Quantity
Unit Price
2
$21.40
4
$21.21
10
$20.97
20
$20.79
30+
$20.56
Product Variant Information section