Manufacturer Part #
PTS-25312
PTS Series Gray 130 x 80 x 70 mm Plastic IP67 Sealing Gasket Flame Retardant Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PTS-25312 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PTS-25312 - Technical Attributes
Attributes Table
| Dimension: | L 130mm x W 80mm x H 70mm |
| Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.07
5
$9.02
20
$8.90
30
$8.86
75+
$8.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag