Manufacturer Part #
SNB-3740-SS
SNB Series Light Gray 9.84 x 9.84 x 5.91 inch NEMA Stainless Steel Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries SNB-3740-SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries SNB-3740-SS - Technical Attributes
Attributes Table
| Material: | Steel |
| Dimension (Inch): | L 9.84in x W 9.84in x H 5.91in |
Features & Applications
The SNB-3740-SS is a part of SNB series light gray 9.84 x 9.84 x 5.91 in. NEMA stainless steel box.
Features:
- Continuous seam welded 16 ga. steel or stainless steel construction
- Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
- External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment
- Bonding studs for grounding are provided on base and door
- Internal panel and hardware included
- Designed to meet NEMA type 1, 2, 4, 4X and IP65 ratings
- Easily machined and modified to your particular requirements
- Finish: Smooth Gray powder coat, Internal Panel - Clear Zinc plate
- External Dimension:
- Height: 9.84"
- Width: 9.84"
- Depth: 5.91"
- Wall Mounting Dimensions:
- Height: 11.14"
- Width: 8.39"
- Internal Panel Dimensions:
- Height: 8.46"
- Width: 7.87"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$216.82
2
$212.31
3
$209.72
4+
$206.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk