text.skipToContent text.skipToNavigation

Manufacturer Part #

RM-14215

Natural Aluminum 10.5 x 17.06 " Vented Chassis Rak Mount

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries RM-14215 - Technical Attributes
Attributes Table
Material: Aluminum
Dimension: L  17in x W  17in x H  10.5in
Features & Applications
The RM Series is a Rackmount Chasis that contains a .12” thick mil finish aluminum with surface shield protection. The side and rear panels are .90” aluminum.

The RM series side panel mounting holes are inserted .87” grid to allow total flexibility in mounting of components.

The RM-14215 is a Rackmount Chasis with the following dimensions 10.50” x 17.06” x 7.75”.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$124.89
USD
Quantity
Unit Price
1
$124.89
2
$123.07
3
$122.02
4
$121.27
5+
$118.94
Product Variant Information section