Manufacturer Part #
VENT-MS1NMS-O8001
M12 VENT SS 1600ML MIN, SR CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW VENT-MS1NMS-O8001 - Product Specification
Amphenol LTW VENT-MS1NMS-O8001 - Technical Attributes
Attributes Table
| Type: | Threaded |
| Material: | Steel |
| Color: | Silver |
| Thread Size: | M12 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4
$6.30
15
$6.23
30
$6.20
100
$6.14
200+
$6.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount