Manufacturer Part #
12044
SLP1 Series Natural SLP1-307 Flush Head HEYClip™ Nylon Snap Lock Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 12044 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 12044 - Technical Attributes
Attributes Table
| Type: | Snap Lock Pin |
| Color: | Natural |
| Rivet Length: | 9.9mm |
| Head Diameter: | 5.1mm |
| Head Length: | 1.3mm |
| Hole Diameter: | 2.5mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.143
200
$0.14
400
$0.139
1,250
$0.135
2,500+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk