text.skipToContent text.skipToNavigation

Manufacturer Part #

3049

Nylon .310 inch Long # 4 Screw Shoulder Washer Bushing

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The Nylon shoulder washers and bushings are available with outside diameters ranging from 0.181" to 0.513". Clearance holes are made to accommodate #2 through 0.250" screws (M2 through M6). The mounting hole diameters are from 0.125" to 0.312"with thicknesses from 0.025" to 0.750". Material is a molded grade 6/6 Nylon ASTM D4066.

The 3049 is a black Nylon shoulder washer/bushing for a #4 screw. It has a length of .031 inches and an outer diameter of .135 inches.
Pricing Section
Global Stock:
26,432
USA:
26,432
On Order:
0
Factory Stock:Factory Stock:
54,178
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Unit Price
1
$0.0635
400
$0.0618
1,000
$0.0603
2,500
$0.0588
5,000+
$0.056
Product Variant Information section