text.skipToContent text.skipToNavigation

Manufacturer Part #

3577

Brass Tin Nickel Plated Bottom Entry PC Auto Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Keystone 3577 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Dimension: L  4.7mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,500
USA:
7,500
7,500
Factory Stock:Factory Stock:
251,222
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$287.50
USD
Quantity
Unit Price
2,500
$0.115
5,000+
$0.112
Product Variant Information section