text.skipToContent text.skipToNavigation

Manufacturer Part #

9064

Black PR 161-217 Push In HEYClip™ Snap Rivet

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 9064 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Length: 8.1mm
Head Diameter: 8.1mm
Head Length: 1.8mm
Hole Diameter: 4.1mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
1
$0.132
200
$0.129
500
$0.127
1,250
$0.125
3,000+
$0.12
Product Variant Information section