text.skipToContent text.skipToNavigation

Manufacturer Part #

FM-6

FM Series Ø8 x 53.8 mm Black Silicone Rubber Rivet Pull Through Ø4.3 Hole

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components FM-6 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Length: 53.8mm
Head Diameter: 8mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
3,000+
$0.245
Product Variant Information section