text.skipToContent text.skipToNavigation

Manufacturer Part #

FTH-9-01-C

FTH Series Nylon Snap-In Cable Tie Mount

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components FTH-9-01-C - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Natural
Head Diameter: 10.7mm
Hole Diameter: 6.35mm
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$46.00
USD
Quantity
Unit Price
40
$0.47
100
$0.46
200
$0.455
500
$0.445
1,250+
$0.43
Product Variant Information section