text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-12-01

LCBS Series 3/4" (19.1 mm) Length Snap In Lock Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-12-01 - Technical Attributes
Attributes Table
Length: 1.484in
Style: Round
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.173
3,000
$0.171
4,000+
$0.169
Product Variant Information section