text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3055W

SR Series White Nylon Ø3 x 5.5 mm Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SR-3055W - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 5.5mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$148.00
USD
Quantity
Unit Price
150
$0.153
300
$0.15
750
$0.148
1,500
$0.146
3,000+
$0.141
Product Variant Information section