text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3570W

SR-3570W White Nylon .177 inch to .217 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1349
Product Specification Section
Technical Attributes
Attributes Table
Type: Snap Revit
Color: White
Rivet Diameter: 3.51mm
Rivet Length: 7.01mm
Head Diameter: 6.4mm
Hole Diameter: 3.66mm
Material: Nylon
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Web Price
1
$0.125
300
$0.109
1,250
$0.106
3,000
$0.103
12,500+
$0.10
Product Variant Information section