text.skipToContent text.skipToNavigation

Manufacturer Part #

SRHR-3045

SRHR Series .079-.118" Heat Resistant Nylon Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Date Code: 2524
Product Specification Section
Essentra Components SRHR-3045 - Technical Attributes
Attributes Table
Type: Snap Revit
Rivet Diameter: 3mm
Rivet Length: 4.5mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000+
$0.27