text.skipToContent text.skipToNavigation

Manufacturer Part #

SRVO-2648B

.110 in Max Hole Dia., .106 in Min Snap Rivet Panel Grip Range Nylon

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Essentra Components SRVO-2648B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Length: 4.83mm
Head Diameter: 5mm
Hole Diameter: 2.72mm
Material: Nylon
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$179.00
USD
Quantity
Unit Price
1,000
$0.179
2,000
$0.177
3,000
$0.175
4,000+
$0.173
Product Variant Information section