text.skipToContent text.skipToNavigation

Manufacturer Part #

SRVO-3035B

SRVO Series Black Flame Retardant Nylon .039 inch to .079 inch Snap Rivet

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 3.56mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.11
300
$0.095
1,000
$0.092
2,000
$0.0904
5,000+
$0.0883
Product Variant Information section