Manufacturer Part #
SRVO-5045B
SRVO Series Black Flame Retardant Nylon .059 inch to .098 inch Snap Rivet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components SRVO-5045B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SRVO-5045B - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Diameter: | 5mm |
| Rivet Length: | 4.57mm |
| Head Diameter: | 8.99mm |
| Hole Diameter: | 5.16mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
125
$0.183
250
$0.18
500
$0.178
1,250
$0.174
2,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag