text.skipToContent text.skipToNavigation

Manufacturer Part #

VCC-63048

VCC Series Black Steel 1.89 inch long Adjustable Clamp with Vinyl Coating

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components VCC-63048 - Technical Attributes
Attributes Table
Color: Black
Rivet Length: 48mm
Head Length: 2.03mm
Material: Steel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$575.00
USD
Quantity
Unit Price
1,000+
$0.575
Product Variant Information section